Glenair M83513/15-H02CP

D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Receptacle
$ 1,185.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/15-H02CP.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/15-H02CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,185.167
$ 1,141.977
$ 1,141.977
Stock
740
724
724
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
100
100
100
Number of Rows
8
8
8
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Cadmium, Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5787170-9
Telecom and Datacom Connector, 100 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1761028-5
Conn D-Sub SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
TE Connectivity749070-9
Conn D-Sub SKT 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Tube
Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port
Conn D-Subminiature SKT 100 POS 2.54mm Solder Cup ST Panel Mount 100 Terminal 1 Port
D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of Glenair M83513/15-H02CP provided by its distributors.

D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Receptacle
Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 4 Aluminum 3A 30.6mm
CONN MICRO-D PLG 100POS R/A SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH