Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1761028-5

Conn D-Sub SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
$ 18.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761028-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.76%

CAD Models

Download TE Connectivity 1761028-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5787170-9
TE Connectivity 5787170-9 D-Sub Connector Female High Density Right Angle
TE Connectivity749070-9
Conn D-Sub SKT 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Tube
TE Connectivity5787190-8
CONN D-TYPE RCPT 80POS R/A SLDR / 80 Position D-Type Receptacle, Female Sockets Connector
HARTING Elektronik09565517500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565517512
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1761028-5 provided by its distributors.

Conn D-Sub SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
D-Sub Standard Connectors 050 100R R/A Pcb |Amp Te Connectivity 1761028-5
Tyco Electronics D-SubConnector, Amplimite .050 IIIseries, Mother seat, 100needle, Through hole mounting, right angle body
100 50SR R/A RCPT ASSY,LEADFREE D-Sub Receptacle Assembly: Right Angle & 1.27Mm | Part Number: 1761028-5 | Internal Number: 1761028-5 | TE Connectivity
100 50SR R/A RCPT ASSY,LEADFREE; No. of Contacts:100Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:AMPLIMITE 0.50 Series; Connector Body Material:Steel Body; Contact Mate
WIRE-BOARD CONN, RCPT, 100POS, 1.27MM; P; WIRE-BOARD CONN, RCPT, 100POS, 1.27MM; Product Range:TE CONNECTIVITY - Amplimite 0.050 Series; No. of Contacts:100; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Connector Type:Interface

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761028-5 .