Glenair M83513/04-B04N

Cable Assembly Insulated Hook-up Wire 0.914m 26AWG 15POS Micro D-Sub RCP
$ 227.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/04-B04N.

IHS

Datasheet2 pages5 years ago

Newark

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 227.38
$ 91.89
$ 91.89
Stock
739
256
256
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
15
15
Number of Rows
2
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Glenair M83513/04-B04N provided by its distributors.

Cable Assembly Insulated Hook-up Wire 0.914m 26AWG 15POS Micro D-Sub RCP
Conn Micro-D SKT 15 POS 1.27mm Crimp ST Panel Mount 15 Terminal 1 Port
Cable Assy, Micro D Rcpt-Free End, 36"; Connector To Connector:Micro-D Receptacle To Free End; No. Of Positions:15Positions; Cable Length - Imperial:36"; Cable Length - Metric:914Mm; Jacket Color:Multi-Colored Rohs Compliant: Yes |Glenair M83513/04-B04N
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/04B04N