ITT / Cannon M83513/04-B04N

Cable Assembly Coaxial 0.914m 26AWG 15 POS D-Sub SKT Crimp
$ 91.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/04-B04N.

IHS

Datasheet1 page4 years ago

Inventory History

3 month trend:
+2.10%

Alternate Parts

Price @ 1000
$ 91.89
$ 241.785
$ 241.785
Stock
256
6,064
6,064
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
15
15
Number of Rows
-
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of ITT / Cannon M83513/04-B04N provided by its distributors.

Cable Assembly Coaxial 0.914m 26AWG 15 POS D-Sub SKT Crimp
D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle
Connector D-Subminiature 15 POS SKT Crimp
M83513/04-B04N |Itt Cannon M83513/04-B04N

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/04B04N
  • M8351304-B04N
  • M8351304B04N