Glenair M83513/02-FN

Conn D-Subminiature SKT 37 POS 2.54mm Solder Cup ST Panel Mount 37 Terminal 1 Port
$ 283.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/02-FN.

IHS

Datasheet1 page12 years ago

Arrow Electronics

Inventory History

3 month trend:
+21.29%

Alternate Parts

Price @ 1000
$ 283.14
$ 263.11
$ 263.11
Stock
1,400
4,481
4,481
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Electroless Nickel, Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
HARTING Elektronik09670374704
Conn D-Subminiature SKT 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
ITT / CannonDCM-37S
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Hole 0.12, Receptacle
ITT / CannonDCMP-37S-J-A197
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Glenair M83513/02-FN provided by its distributors.

Conn D-Subminiature SKT 37 POS 2.54mm Solder Cup ST Panel Mount 37 Terminal 1 Port
MIL-DTL-28840/29 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Plug Assembly 45
Micro D-Sub Connector, Receptacle, 37Pos; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:Mil-Dtl- 83513 Series; No. Of Contacts:37Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup Rohs Compliant: Yes |Glenair M83513/02-FN

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/02-FN.
  • M8351302-FN
  • M8351302FN