Glenair M39029/57-354

Circular MIL Spec Contacts SZ 22 Standard Duty Socket Contact
$ 2.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M39029/57-354.

IHS

Datasheet1 page10 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+288%

Alternate Parts

Price @ 1000
$ 2.917
$ 0.543
$ 0.543
Stock
21,006
509,870
509,870
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
-
Cable
Cable
Termination
-
Crimp
Crimp
Fastening Type
-
-
-
Orientation
-
-
-
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
5 A
5 A

Supply Chain

Country of OriginUSA
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Glenair M39029/57-354 provided by its distributors.

Circular MIL Spec Contacts SZ 22 Standard Duty Socket Contact
Connector Accessory, Contact, Copper Alloy,
Connector |Glenair M39029/57-354
CONTACT SIZE 22 SOCKET, 22D AWG

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH