Glenair 803-002-06NF6-7SN

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 280.787
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 803-002-06NF6-7SN.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 280.787
$ 275.841
Stock
928
13,047
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
7
7
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06SE-20-41S(SR)
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
AmphenolMS3126F12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-19S(SR)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts

Descriptions

Descriptions of Glenair 803-002-06NF6-7SN provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Circular Connector, Mighty Mouse 803 Series, Cable Mount Plug, 7 Contacts, Crimp Socket, Bayonet
CIRCULAR MIL SPEC CONNECTOR 7P S
Circularconnector Rohs Compliant: No |Glenair 803-002-06NF6-7SN
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
Bayonet Lock,Female Sockets,Plug 7pin Aluminum 5A
MM PLG ACC THRD 723 SKT Al/Cad

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH