Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3126F12-3P

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 12-3
$ 126.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3126F12-3P.

IHS

Datasheet1 page0 years ago

Farnell

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+117%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialPT06SE-12-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol AerospaceMS3476L12-3P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 12-3
AmphenolMS3475W12-3S
Circular MIL Spec Connector ST PLUG W/GROUNDING FINGERS SKT 3P SZ 16
AmphenolMS3476W12-3P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 12-3
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS3126F12-3P provided by its distributors.

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 12-3
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector 12-3 INSERT/SHELL
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
CONNECTOR MILSPEC STRAIGHT PLUG W/CABLECLAMP SIZE 12 3 #16 CRIMP PIN CONTACT
MS3116 Cable Mount Straight Plugs 12-3 INSERT/SHELL
Bayonet Lock Plug, Male Pins, 3-Pin, Aluminum, 13A, Gold, Olive Drab/Brown, Wire Mount, Free Hanging, TH, 61.29mm L
CONN PLUG MALE 3POS GOLD CRIMP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126F12-3P.
  • MS3126F12-3P..