Glenair 800-009-06Z16-4SN

MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
$ 345.245
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 800-009-06Z16-4SN.

IHS

Datasheet2 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 345.245
$ 236.9
Stock
723
786
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Amphenol Industrial97-420-4P
Circular Mil Spec Tools, Hardware & Accessories 4P Sz 20 Insert Crimp Pin
Amphenol IndustrialGTC06CF22-22S
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Plug
Amphenol AerospaceD38999/26WC4PN
Conn MIL-DTL-38999 Circular Pin 4 POS Crimp Straight Cable Mount 4 Terminal Single Port

Descriptions

Descriptions of Glenair 800-009-06Z16-4SN provided by its distributors.

MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
Circular Connector Rohs Compliant: Yes |Glenair 800-009-06Z16-4SN
Conn Mighty Mouse SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
CIRCULAR MIL SPEC CONNECTOR MM U
Female Sockets,Plug,Threaded 4pin Stainless Steel 5A , 21.6mm
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH