Glenair 800-009-06M6-4SN

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 236.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 800-009-06M6-4SN.

IHS

Datasheet2 pages4 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 236.9
$ 345.245
Stock
787
774
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Amphenol AerospaceD38999/26WC4PN
Conn MIL-DTL-38999 Circular Pin 4 POS Crimp Straight Cable Mount 4 Terminal Single Port
Amphenol AerospaceD38999/20FC4SN
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of Glenair 800-009-06M6-4SN provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Circular Connector Rohs Compliant: Yes |Glenair 800-009-06M6-4SN
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Female Sockets,Plug,Threaded 4pin Aluminum 5A , 21.6mm
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH