GeneSiC Semiconductor GBPC2506W

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 12.5A 25A 600V -55C~150C TJ
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBPC2506W.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Newark

CAD Models

Download GeneSiC Semiconductor GBPC2506W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.22
Stock
12,631
95,552
95,552
Authorized Distributors
1
6
6
Average Rectified Current
-
25 A
25 A
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Screw, Through Hole
Screw, Through Hole
Case/Package
600
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTTH60AC06CPF
Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-3PF

Descriptions

Descriptions of GeneSiC Semiconductor GBPC2506W provided by its distributors.

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 12.5A 25A 600V -55C~150C TJ
600V 25A GBPC-W Single Phase Bridge Rectifier
BRIDGE RECT 1P 600V 25A GBPC-W
Bridge Rectifier, Single Phase, 25A, 600V, Though Hole; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:600V; Average Forward Current:25A; Bridge Rectifier Case Style:Module; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic GBPC2506W

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC