GeneSiC Semiconductor 1N3214

600V 15A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
$ 8.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3214.

GeneSiC Semiconductor

Datasheet2 pages15 years ago

IHS

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 8.33
$ 11.44
Stock
4,381
564
Authorized Distributors
1
1
Mount
Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Introduction Date2013-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

VishayVS-16F120
Diode, Rectifier, Standard, Vr 1200V, If 16A, Pkg DO-203AA (DO-4), Vf 1.23V, I2T 612A2s
Diode; 16 A; 1.23 V (Max.); 1200 V; 1.6 K/W DC Operation; DO-4; -65 degC; 175
VishayVS-16F60
DIODE; 16A IF; 600V; 1.6K/W; 350 A @ 50 HZ, 370 A @ 60 HZ IFMS; 12MA IR; -65C

Descriptions

Descriptions of GeneSiC Semiconductor 1N3214 provided by its distributors.

600V 15A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, DO-5
Rectifier Diode Switching 600V 15A 2-Pin DO-5
Standard Recovery - 600 V - 15 A
Standard Recovery, 600V, 15A, Do-5; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):15A; Tensión Directa Vf Máx.:1.5V; Configuración Módulo De Diodo:Único; Tipo De Empaquetado:Individual; Núm. De Contactos:2 |Genesic 1N3214

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC