Vishay VS-16F120

Diode, Rectifier, Standard, Vr 1200V, If 16A, Pkg DO-203AA (DO-4), Vf 1.23V, I2T 612A2s
$ 4.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-16F120.

IHS

Datasheet6 pages8 years ago

element14 APAC

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+16.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.61
$ 6.33
Stock
20,681
130
Authorized Distributors
6
5
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.23 V
1.23 V
Reverse Voltage (DC)
-
-
Average Rectified Current
16 A
16 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
29 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode; 16 A; 1.23 V (Max.); 1200 V; 1.6 K/W DC Operation; DO-4; -65 degC; 175
VishayVS-16FR10
DIODE, STANDARD, 16A, 100V; Diode Type:Standard Recovery; Diode Configuration:Si
VishayVS-16FR60
Diode; 16A IF; 600V; 1.6K/W; 350 A @ 50 Hz, 370 A @ 60 Hz Ifms; 12mA IR; -65C

Descriptions

Descriptions of Vishay VS-16F120 provided by its distributors.

Diode, Rectifier, Standard, Vr 1200V, If 16A, Pkg DO-203AA (DO-4), Vf 1.23V, I2T 612A2s
Rectifier Diode, 1 Phase, 1 Element, 16A, 1200V V(RRM), Silicon, DO-203AA
VS-16F Series 1200 V 16 A Stud Mount Standard Recovery Diode - DO-203AA
DIODE, STANDARD, 16A, 1200V; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 16A; Forward Voltage VF Max: 1.23V; Diode Module Configuration: -; Product Range: VS-16 Series; Current Ifsm: 310A; Diode Case St
Standard Diode, 16A, 1.2Kv Do-203Aa; Tensión Inversa Repetitiva Vrrm, Máx.:1.2Kv; Corriente Directa If(Av):16A; Tensión Directa Vf Máx.:1.23V; Configuración Módulo De Diodo:-; Tipo De Empaquetado:Individual; Corriente Directa If:16A |Vishay VS-16F120

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-16F120.
  • VS16F120