GeneSiC Semiconductor 1N1190AR

600V 40A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
$ 9.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N1190AR.

GeneSiC Semiconductor

Datasheet2 pages15 years ago

IHS

Electro Sonic

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

VishayVS-50PF40
Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 50A, 1400V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of GeneSiC Semiconductor 1N1190AR provided by its distributors.

600V 40A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-5
Standard Recovery - 600 V - 40 A
DIODE GEN PURP REV 600V 40A DO5
Rectifiers 600V 40A REV Leads Std. Recovery
Standard Recovery, 600V, 40A, Do-5; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):40A; Tensión Directa Vf Máx.:1.1V; Configuración Módulo De Diodo:Único; Tipo De Empaquetado:Individual; Núm. De Contactos:2 |Genesic 1N1190AR

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC