Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-50PF140

Rectifier Diode, 1 Phase, 1 Element, 50A, 1400V V(RRM), Silicon, DO-203AB
$ 6.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-50PF140.

IHS

Datasheet8 pages8 years ago

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.898
$ 6.771
Stock
1
1,060
Authorized Distributors
3
3
Mount
Chassis Mount, Stud
Stud
Case/Package
-
-
Forward Voltage
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
50 A
50 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DIODE, RECTIFIER, VR 200V, IF 60A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
Diode Switching 400V 60A 2-Pin DO-5
STANDARD DIODE, 60A, 150V, DO-203AB; Diode Type:Standard Recovery; Diode Configu

Descriptions

Descriptions of Vishay VS-50PF140 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 50A, 1400V V(RRM), Silicon, DO-203AB
Rectifier Diode,1.4Kv V(Rrm),do-203Ab |Vishay VS-50PF140
Diode Switching 1.4KV 50A 2-Pin DO-5
Compliant Chassis, Stud Bulk 50 A 1.4 kV 595 A No 4.5 mA
DIODE STANDARD 1400V 50A DO203AB
DIODE GEN PURP 1.4KV 50A DO203AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric