General Industrial Controls Private Limited KBL02

Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Industrial Controls Private Limited KBL02.

IHS

Datasheet4 pages20 years ago
Datasheet2 pages23 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.77
$ 2.77
Stock
852
98,463
98,463
Authorized Distributors
0
6
6
Average Rectified Current
-
4 A
4 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
-
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-31
LTD Date2007-11-30

Descriptions

Descriptions of General Industrial Controls Private Limited KBL02 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon

Manufacturer Aliases

General Industrial Controls Private Limited has several brands around the world that distributors may use as alternate names. General Industrial Controls Private Limited may also be known as the following names:

  • General Instrument
  • GI
  • GENERAL INSTRUMENTS
  • GIC
  • GENERAL INST
  • GENERAL INSTR
  • GENERAL INSTRUM
  • GENERAL INSTRUMENT CORP
  • GENERAL IN
  • GEN INSTR
  • GEN INS
  • GI GENERAL INSTRUMENT
  • General Instrument Optoelectronics
  • GenInst
  • GENERAL INSTUMENT
  • GI GENER
  • GENERAL INSTRU
  • General Instrument Power Semi Div
  • GI - General Instruments
  • General Instrument Corporation
  • GSI GENERAL SEMICONDUCTOR
  • General Instrument(GI)
  • GENERAL INSTRUMENT INC
  • General Instruments (GI) (Motorola)
  • GEN INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBL 02