GC Electronics 30-9963

Telephone Wire 4 Conductor 26 str AWG Copper Conductor 1000 ft L PVC Ivory Spool
$ 101.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-9963.

Newark

Datasheet1 page11 years ago

Master Electronics

Electro Sonic

Related Parts

Alpha Wire1604 SL030
Wire And Cable, 4 Conductor(s), 26AWG, 150V, Communication And Control Cable
Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1896/4C SL005
Multi-Conductor Communication and Control Cable 4C 20AWG UNSHIELD
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
100' Unshielded 4-Conductor Audio Control And Instrumentation Cable Non-Plenum
Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 30.48m

Descriptions

Descriptions of GC Electronics 30-9963 provided by its distributors.

Telephone Wire 4 Conductor 26 str AWG Copper Conductor 1000 ft L PVC Ivory Spool
Telephone Wire Polyvinyl Chloride 4Conductors 26AWG Ivory 304.8m Spool
26AWG FLAT LINE CORD 4 CONDUCTOR 1000 IVORY
MULTICONDUCTOR CABLE; Reel Length (Imper; MULTICONDUCTOR CABLE; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Conductors: 4; Conductor Size AWG: 26AWG; Voltage Rating: -; No. of Max Strands x Strand Size: -; Conductor Area CSA: -; Jacket Color: White

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD