GC Electronics 30-9912

Modular Plug RJ22 Connector 4 Position Flat/Stranded Cable 4 Conductor
$ 0.111
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-9912.

Newark

Datasheet1 page19 years ago
Datasheet1 page12 years ago
Datasheet1 page23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.42%

Related Parts

KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Board Connector, 11 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug
1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White
TE Connectivity644752-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,
TE Connectivity770078-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 4; 0.093 in.
TE Connectivity1-480702-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of GC Electronics 30-9912 provided by its distributors.

Modular Plug RJ22 Connector 4 Position Flat/Stranded Cable 4 Conductor
RJ22 MODULAR PLUG, 4POS, 1 PORT; Connect; RJ22 MODULAR PLUG, 4POS, 1 PORT; Connector Type:RJ22; Series:-; Gender:Plug; No. of Contacts:4; No. of Positions:4; No. of Ports:1; Contact Termination:Crimp; Contact Plating:Gold; Connector Type:Modular
Rj22 Modular Plug, 4 Position, 1 Port; Modular Connector Type:Rj22 Wired Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):4P4C; Lan Category:-; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Gc Electronics 30-9912

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD