Descriptions of Molex 502380-0400 provided by its distributors.
CLIK-Mate Plug Housing, 1.25mm Pitch, Single Row, Positive Lock, 4 Circuits, White
Conn Housing PL 4 POS 1.25mm Crimp ST Cable Mount White CLIK-Mate™ Bag
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
Rectangular Connector Housings; 5023800400; MOLEX; 1; 4; 4; Yes
Connector, Plug, 4Pos, 1Row, 1.25Mm; |Molex 502380-0400
Molex Connector housing, 4road, 1.25mmPitch, 1line
1.25mm 1x4P 4 1 P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
CLIK-MATE SERIES 1.25MM PITCH 4 WAY 1 ROW MALE STRAIGHT PCB HOUSING 502380
Headers & Wire Housings 1.25MM CLIK-MATE HSG 04P PLOCK
Cross Referenced to MOLEX - Part MOL502380-0400
MOLEX 502380-0400 1.25 W/B Single Plg Hsg 4Ckt
04P CLICKMATE 1,25MM HOUSING RoHSconf
4P CLIKMATE PLUG POSITIVE LOCK
CONN HOUSING, PLUG, 4POS, 1.25MM, WHITE; Pitch Spacing: 1.25mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: CLIK-Mate 502380 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact