TE Connectivity 1-480702-2

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480702-2.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages14 years ago
Instruction Sheet4 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages0 years ago

JRH Electronics

IHS

element14 APAC

LCSC

Inventory History

3 month trend:
+3.97%

CAD Models

Download TE Connectivity 1-480702-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-350779-9
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480702-2 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Plug and Socket Connector 600V AC 36A 4P 1 Row Free-Hanging Mount Nylon
PLUG & SOCKET HOUSING, PLUG, NYLON; Prod; PLUG & SOCKET HOUSING, PLUG, NYLON; Product Range:Universal MATE-N-LOK Series; Gender:Plug; No. of Positions:4Positions; Pitch Spacing:6.35m; Available until stocks are exhausted
04P UMNL PLUG HSG RED Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Ampseal Header | 4 Plug Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty