Fujitsu MB95F284KPF-G-SNE1

Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB95F284KPF-G-SNE1.

IHS

Datasheet0 pages0 years ago

element14 APAC

Factory Futures

CAD Models

Download Fujitsu MB95F284KPF-G-SNE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-12-19

Related Parts

NXP SemiconductorsMC9S08PA4AVTGR
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 4 KB, 16 Pins, TSSOP
Texas InstrumentsMSP430F2111IDGV
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
STMicroelectronicsST62T01CM6
ST62T Series 8-bit 2 KB Flash 64 B RAM Program Memory Microcontroller - SOIC-16
STMicroelectronicsST62T01CM6/TR
IC MCU 8BIT 2KB OTP 16SOIC / ST6 series Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) OTP
STMicroelectronicsST62T01CM3/TR
IC MCU 8BIT 2KB OTP 16SOIC / ST6 series Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) OTP
Texas InstrumentsMSP430F2131TDGVR
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TVSOP -40 to 105

Descriptions

Descriptions of Fujitsu MB95F284KPF-G-SNE1 provided by its distributors.

Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO16
IC MCU 8BIT 20KB FLASH 16SOP
MCU, 8BIT, F2MC-8FX, 16.25MHZ, SOP-16; Product Range: F2MC Family MB95F Series Microcontrollers; CPU Speed: 16.25MHz; Program Memory Size: 20KB; RAM Memory Size: 496Byte; No. of Pins: 16Pins; MCU Case Style: SOP; No. of I/O's:
MCU, 8BIT, 20K FLASH, 8FX, 16SOP; Controller Family/Series:MB95280H; Core Size:8bit; No. of I/O's:13; Program Memory Size:20KB; RAM Memory Size:496Byte; CPU Speed:16.25MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC; No. of PWM Channels:1; Digital IC Case Style:SOP; Supply Voltage Range:2.4V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Base Number:MB95280; Interface:UART, 1-Wire; Interface:USART; Peripherals:ADC, POR; Program Memory Size:20KB

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG