Texas Instruments MSP430F2131TDGVR

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TVSOP -40 to 105
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2131TDGVR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet60 pages15 years ago
Datasheet52 pages18 years ago
Datasheet8 pages22 years ago
Technical Drawing2 pages26 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2131TDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 2.4
$ 2.4
Stock
187,417
279,464
279,464
Authorized Distributors
2
2
2
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART
UART
UART
Number of I/Os
16
16
16
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOP
TFSOP
TFSOP
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2131TDGVR.

Related Parts

Texas InstrumentsMSP430F1101AIDGVR
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
NXP SemiconductorsMC9S08PA4AVTGR
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 4 KB, 16 Pins, TSSOP
STMicroelectronicsST62T01CM6/TR
IC MCU 8BIT 2KB OTP 16SOIC / ST6 series Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) OTP

Descriptions

Descriptions of Texas Instruments MSP430F2131TDGVR provided by its distributors.

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TVSOP -40 to 105
IC MCU 16BIT 8KB FLASH 20TVSOP / MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 20-TVSOP
1.8V~3.6V 16MHz 2KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 1.8V 16MHz UART Slope A/D 16bit MSP430 CPU16 TVSOP-20 SMD mount,glue mount 5mm*4.4mm*1.05mm
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:2; Clock Speed:16MHz; Interface:UART; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:TVSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.