
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MB95F168JAPMC1-GE1 | 8,000 | 9 | 14h | ||||||||
| ICPartonline | MB95F168JAPMC1-GE1 | 10,353 | >1wk | |||||||||
| Worldway Electronics | MB95F168JAPMC1-GE1 | 2,734 | 7 | Tray | 13h | |||||||
| Fly-Wing Technology | MB95F168JAPMC1-GE1 | 2,382 | 12h | |||||||||
| ALLICDATA ELECTRONICS | MB95F168JAPMC1-GE1 | 28 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Fujitsu MB95F168JAPMC1-GE1.
Download Fujitsu MB95F168JAPMC1-GE1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Fujitsu MB95F168JAPMC1-GE1 provided by its distributors.
Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:
Download datasheets and manufacturer documentation for Fujitsu MB95F168JAPMC1-GE1.