STMicroelectronics STM8AF5289TCY

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 4.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF5289TCY.

HQonline

Datasheet125 pages9 years ago

Factory Futures

STMicroelectronics

Inventory History

3 month trend:
+40.42%

CAD Models

Download STMicroelectronics STM8AF5289TCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.218
$ 3.333
$ 3.333
Stock
384,904
241,991
241,991
Authorized Distributors
3
4
4
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
3
Peripherals
PWM
POR, PWM
POR, PWM
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8AF6289TAY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207R8T6C
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207R8T3
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PT60AVLH
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64
NXP SemiconductorsMC9S08PT60VLH
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08PA60VLH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP

Descriptions

Descriptions of STMicroelectronics STM8AF5289TCY provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
8 Bit MCU, STM8 Family STM8AF Series Microcontrollers, STM8, 24 MHz, 64 KB, 64 Pins, LQFP
MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
Microcontrollers (MCU); STM8AF5289TCY; STMICROELECTRONICS; 6 kB; FLASH; 52; 5.5 V
STM8A MCU 24MHz 6KB Flash 64KB 52-Pin LQFP-64 3V~5.5V Brown-out Detect/Reset,POR,PWM,WDT CANbus,I2C,LINbus,SPI,UART,USART 2x8 A/D 16x10b 8bit SMD 10mm×10mm×1.6mm
MCU, 8BIT, 24MHZ, LQFP-64; Product Range: STM8 Family STM8AF Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 6KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 54I/O's; Embedded

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics