Fujitsu MB84256A-70LPF

Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB84256A-70LPF.

IHS

Datasheet16 pages0 years ago
Datasheet14 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.28
$ 1.28
Stock
42,540
146,887
146,887
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
28
28
Memory Type
-
SRAM
SRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1989-12-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Fujitsu MB84256A-70LPF provided by its distributors.

Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 70 ns PDSO28
CMOS 256K-BIT LOW POWER SRAM

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB84256A70LPF