Fujitsu FCN-235D068-G/E

Conn SCSI RCP 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port
$ 11.645
Obsolete

Price and Stock

DistributorSKUMinPkg
VericalFCN-235D068-G/E205

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu FCN-235D068-G/E.

IHS

Datasheet20 pages18 years ago

Arrow Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-09-16
LTD Date2021-03-25

Related Parts

TE Connectivity1734037-1
Board to Board & Mezzanine Connectors R.A. RECPT 80P Series I HI-TEMP
TE Connectivity1-1734037-0
Board to Board & Mezzanine Connectors R.A. RECPT 100P Series I hi-temp
TE Connectivity1734037-5
50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 15 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 18 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole Mount

Descriptions

Descriptions of Fujitsu FCN-235D068-G/E provided by its distributors.

Conn SCSI RCP 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port
SOCKET, SCSI2, PCB, R/A, 68WAY; Pitch Spacing:1.27mm; No. of Contacts:68Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:IDC / IDT; No. of Rows:4Rows; Contact Plating:Gold Plated Contacts; Contact M
SOCKET, SCSI2, PCB, R/A, 68WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:68; Termination Method:PCB; Contact Material:Copper Alloy; Contact Plating:Gold over Palladium; Mounting Type:PC Board; Approval Bodies:UL; ;RoHS Compliant: Yes
SOCKET, SCSI2 PCB R/A 68WAY; Ways, No. of:68; Termination Method:PCB; Contact Material:Copper Alloy; Contact Plating:Gold over Palladium; Approval Bodies:UL; External Depth:17.3mm; External Length / Height:10.5mm; Flammability Rating:UL94V-0; Plating:Nickel; Resistance, Contact:30mohm; Resistance, Insulation:1Gohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage Rating, AC:240V; Width, External:63.88mm; Wire Size, AWG Max:28AWG; Wire Size, AWG Min:30AWG; DC Current Max:1A; Fixing Centres:57.91mm; Fixing Hole Diameter:2.5mm; Lead Spacing:1.27mm; Secondary Insulation Material:Black Polyester

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCN 235D068-G/E
  • FCN 235D068-G/E.
  • FCN235D068G/E
  • FCN235D068GE