TXC TA-75.000MBD-T

7.0x5.0 Timing XO 75 MHz CMOS 3.3V 25ppm -40 to 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-75.000MBD-T.

IHS

Datasheet1 page13 years ago

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 75MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 68MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC TA-75.000MBD-T provided by its distributors.

7.0x5.0 Timing XO 75 MHz CMOS 3.3V 25ppm -40 to 85C
CMOS Output Clock Oscillator, 75MHz Nom
MEMS OSCILLATOR, 75MHZ, 7 X 5MM, CMOS
MEMS OSC XO 75.0000MHZ CMOS SMD
Mems Oscillator, 75Mhz, 7 X 5Mm, Cmos; Frequency Nom:75Mhz; Oscillator Case:smd, 7Mm X 5Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:ta Series; Oscillator Output Compatibility:cmos; Frequency:75Mhz Rohs Compliant: Yes
OSCILLATOR, MEMS, CMOS, 75MHz, SMD; Freq; OSCILLATOR, MEMS, CMOS, 75MHz, SMD; Frequency:75MHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY