Freescale Semiconductor XPC855TCZP50D4

RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor XPC855TCZP50D4.

IHS

Datasheet80 pages22 years ago

Alternate Parts

Price @ 1000
$ 35.841
$ 35.841
Stock
29
259,628
259,628
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
-
357
357
Core Architecture
-
PowerPC
PowerPC
Data Bus Width
-
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Freescale Semiconductor XPC855TCZP50D4 provided by its distributors.

RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
32-BIT 50 MHz RISC PROCESSOR PBGA357

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE