Freescale Semiconductor MPC8270CZUUPE

RISC Microprocessor, CMOS, PBGA480
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MPC8270CZUUPE.

IHS

Datasheet80 pages21 years ago

Alternate Parts

Price @ 1000
$ 173.929
$ 173.929
Stock
69,666
220,734
220,734
Authorized Distributors
0
6
6
Case/Package
-
BGA
BGA
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Interface
-
Ethernet, PCI, USB
Ethernet, PCI, USB
Min Supply Voltage
1.45 V
1.45 V
1.45 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Freescale Semiconductor MPC8270CZUUPE provided by its distributors.

RISC Microprocessor, CMOS, PBGA480
FREESCALE BGA
standard package

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE