NXP Semiconductors MCF5473VR200

COLDFIRE MICROPROCESSOR RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA388
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5473VR200.

IHS

Datasheet34 pages19 years ago

iiiC

Mouser

Alternate Parts

Price @ 1000
$ 55.731
$ 55.731
Stock
118,969
191,659
191,659
Authorized Distributors
0
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Core Architecture
Coldfire
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Min Supply Voltage
1.43 V
1.43 V
1.43 V
Max Supply Voltage
1.58 V
1.58 V
1.58 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors MCF5473VR200 provided by its distributors.

COLDFIRE MICROPROCESSOR RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA388
FLOATING POINT MICROPROCESSOR RISC Coldfire BALL IC Microprocessor 70C 27mm 3.6V 32b
MPU MCF5xxx RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
Coldfire V4E MCF547x Microcontroller IC 32-Bit 200MHzROMless 388-PBGA (27x27)
Microprocessor IC; Series:MCF54; No. of Bits:32; Frequency Typ:200MHz; Cache Memory On Chip L1/L2:64KB; Interface:I2C,UART,DMA; No. of I/O Pins:99; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP