Freescale Semiconductor MC908AS60ACFU

Microcontroller, 8-Bit, FLASH, 8.4MHz, HCMOS, PQFP64
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MC908AS60ACFU.

IHS

Datasheet576 pages24 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 22.618
Stock
14,652
386,330
Authorized Distributors
0
6
Case/Package
QFP
QFP
Number of Pins
-
64
Core Architecture
HC08
HC08
Data Bus Width
-
8 b
Max Frequency
8.4 MHz
8.4 MHz
Number of I/Os
50
50
Interface
CAN, SCI, SPI
CAN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
60 kB
60 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
LVD, POR, PWM

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-30

Descriptions

Descriptions of Freescale Semiconductor MC908AS60ACFU provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8.4MHz, HCMOS, PQFP64
IC MCU 16BIT 1MB FLASH 64TQFP
IC MCU 8BIT 60KB FLASH 64QFP

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE