NXP Semiconductors MC908AS60ACFUE

HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
$ 22.583
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AS60ACFUE.

IHS

Datasheet576 pages24 years ago

Augswan

Factory Futures

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-14
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC908AZ60ACFUER
8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 64 Pins, QFP
NXP SemiconductorsMC908AZ60ACFUE
8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 64 Pins, QFP
NXP SemiconductorsMC908AZ60AVFUE
8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8.4 MHz, 60 KB, 64 Pins, QFP

Descriptions

Descriptions of NXP Semiconductors MC908AS60ACFUE provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
MCU 8-Bit HC08 CISC 60KB Flash 5V 64-Pin PQFP Tray
IC, 8BIT MCU, HC08, 8MHZ, QFP-64; Controller Family/Series:HC08; Core Size:8 bit; No. of I/O's:52; Program Memory Size:60KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of Timers:1; Peripherals:ADC, PWM, Timer
Product Range:hc08 Microcontrollers; Cpu Speed:8Mhz; Program Memory Size:60Kb; Ram Memory Size:2Kb; No. Of Pins:64Pins; Mcu Case Style:qfp; No. Of I/o S:52I/o S; Embedded Interface Type:can, Sci, Spi; Supply Voltage Min:4.5V Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC908AS60ACFUE.