Abracon FPX036S

Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
Obsolete

Price and Stock

DistributorSKUMinPkg
Elcom ComponentsFPX036S1,680
3h
QuestFPX036S1
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon FPX036S.

IHS

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.7
Stock
3,216
444
Authorized Distributors
0
1
Frequency
3.6864 MHz
3.6864 MHz
Frequency Tolerance
0.005 %
0.005 %
Frequency Stability
100 ppm
100 ppm
Load Capacitance
18 pF
20 pF
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2003-02-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2005-12-31

Related Parts

Crystal 3.579545MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 3.579545MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US Thru-Hole
CTS ComponentsATS036
ATS Series 3.579545 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole Quartz Crystal
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-35-17-5PX-TR
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 17pF FUND 150Ohm 2-Pin SMD T/R
ECS InternationalECS-35-18-5PXEN-TR
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Abracon FPX036S provided by its distributors.

Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
FPX Plastic SMD Microprocessor Crystals 3.579545MHz 18pF

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation