Abracon ABLS-3.579545MHZ-B2-T

Crystal 3.579545MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-3.579545MHZ-B2-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Farnell

RS (Formerly Allied Electronics)

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
-37.65%

CAD Models

Download Abracon ABLS-3.579545MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Crystal 3.579545MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US Thru-Hole
Crystal 3.6864MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 3.6864MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 3.579545MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 3-Pin HC-49/US SMD T/R
Crystal 3.6864MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 3-Pin HC-49/US SMD T/R
Crystal, Standard, 3.6864 MHz, Through Hole, 11.5mm x 5mm x 13.46mm, 100 ppm, 18 pF, 20 ppm, AB

Descriptions

Descriptions of Abracon ABLS-3.579545MHZ-B2-T provided by its distributors.

Crystal 3.579545MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal, Standard, 3.579545 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 20 ppm, ABLS
Parallel - Fundamental Quartz Crystal, 13MHz Min, 30MHz Max
ABLS Series 3.579545 MHz ±20 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal
CRYSTAL, 3.579545MHZ, 18PF, HC-49US; Frequency Nom: 3.579545MHz; Crystal Case: SMD, 11.5mm x 4.7mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range 13J1667
Crystal, 3.579545Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Abls; Frecuencia Nom.:3.579545Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 11.5Mm X 4.7Mm; Capacidad De Carga:18Pf |Abracon ABLS-3.579545MHZ-B2-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-3.579545MHZ-B-2-T
  • ABLS-3.579545MHZ-B2-T.
  • ABLS-3.579545MHZ-B2T