Fluke TS54-BANA

Fluke Networks TS54-BANA Test Set + Tdr, 4mm Banana, X-Lg Clip, Test Probe, TS54 Pro Series
$ 871.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TS54-BANA.

All-Spec

Datasheet2 pages12 years ago

Newark

Related Parts

Fluke Networks 30800001 Test Set, Piercing Pin Clips, 15-120 mA, TS30 Series
Ts19 Test Set With Banana Jacks To Alligator Clips-Ts19,complete |Fluke Networks 19800003
TRUE RMS AC CLAMP METER, MEASURES 600 VAC/VDC, 600 A, 6 K OHMS, 373 SERIES
Pomona Electronics2708
Pomona 2708 Test Lead Holder, For Wires Up to .450" Diameter, Baked Enamel, Blue
Pomona Electronics5677B
Test Lead Kit Deluxe Digital Multimeter (DMM) Maxi Multi-Use 11 Sets with Pouch
Pomona Electronics6340
Pomona Electronic DMM MaxiKit with RTAngle Plugs 26 Piece w Pouch

Descriptions

Descriptions of Fluke TS54-BANA provided by its distributors.

Fluke Networks TS54-BANA Test Set + Tdr, 4mm Banana, X-Lg Clip, Test Probe, TS54 Pro Series
TS54 Pro LCD Butt Set with Time Domain Reflectometer, 4mm Banana Jack, XL Alligator Clip, and Test P
Banana, XLRG Alligator Clips/Test Probe
Equipment Type = TS54 TDR Test Set / Measuring Range = Voltage: 4 ... 140 VDC / Measuring Range = Current: 0 ... 100 mA / Input Impedance kOhm = 120 / Calibrated = No / Power Supply = 9 V / Display Type = LCD / Battery Type = 1x 9 V / Protection Rating = IP64

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS54-BANA.