Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 6340

Pomona Electronic DMM MaxiKit with RTAngle Plugs 26 Piece w Pouch
$ 174.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6340.

Newark

Datasheet2 pages24 years ago

TME

Inventory History

3 month trend:
-30.00%

Related Parts

Pomona Electronics5677B
Test Lead Kit Deluxe Digital Multimeter (DMM) Maxi Multi-Use 11 Sets with Pouch
FlukeTL81A
Fluke 1277073 TL81A Safety Test Lead, 4 mm Banana Jack, 1m, Black/Red, 1 Set
FlukeAC285
SUREGRIP LARGE ALLIGATOR CLIP Banana connector. Use with a Banana to Banana lead.
FlukeAC280
Hook Test Probe, CAT III 1000V, CAT IV 600V, Banana Jack, Black, Red
Tenma21-355
20 Gauge Alligator Set - 10 Pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:-; Current Rating:-; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Metric:609.6Mm Rohs Compliant: No |Tenma 21-355
Test Lead Multiple Feature Test Prod to Right Angle Shrouded Banana Plug

Descriptions

Descriptions of Pomona Electronics 6340 provided by its distributors.

Pomona Electronic DMM MaxiKit with RTAngle Plugs 26 Piece w Pouch
Test Connectors, Probes & Testleads DELUXE MULTI-USE D
Test Lead Kit, Dmm; Kit Contents:8 X Test Leads, 2 X Test Probes, 4 X Alligator Clips, 10 X Test Tips, 2 X Spade Lugs, 2 X Couplers; Product Range:-; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Pomona 6340.
Pomona 6340 Multi-Use Electronic DMM Maxi-Kit
Conn Banana Plug PL 1 POS RA 1 Port

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1903103
  • 6340.