Fluke TL940

Measuring lead with (hook clamp) to (4 mm plug, angled), 900 mm, black/red, PVC
$ 44.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL940.

JRH Electronics

Datasheet1 page16 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.32%

Related Parts

Pomona Electronics72909
Pomona 72909 Insulated BNC (F) To Stackable/Retractable, 6 A, Brass, Nickel Plated
Hirschmann930126101
Alligator clip, red, max. 6 mm, L 53 mm, CAT O, socket 4 mm, 930126101
Hirschmann930126102
Alligator clip, blue, max. 6 mm, L 53 mm, CAT O, socket 4 mm, 930126102
Hirschmann931272101
Hirschmann SKS AGF Krokodilklem - 931272101
Pomona Electronics4555-0
Pomona 4555-0# Minigrabber Test Clip, For Max. .144" Wire Dia, 300 V, Black, Bulk, 4555 Series
Pomona Electronics4555-2
Pomona 4555-2# Minigrabber Test Clip, For Max. .144" Wire Dia, 300 V, Red, Bulk, 4555 Series

Descriptions

Descriptions of Fluke TL940 provided by its distributors.

Measuring lead with (hook clamp) to (4 mm plug, angled), 900 mm, black/red, PVC
Test Lead Set 5A at 30VAC/60VDC 35.43 in. L Mini-Hook End PVC Lead
Test Connector Type A:Hook Clip; Test Connector Type B:4mm Stackable Banana Plug; Voltage Rating:60V; Current Rating:5A; Insulator Colour:Black, Red; Lead Length - Metric:900mm; Lead Length - Imperial:35.5"; No. of Test Leads:2 RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE TL940
  • FLUKE-TL940
  • TL940.