Pomona Electronics 72909

Retractable Plug 6A at 30VAC/70VDC 10.00 in. L BNC-Female Connector End Silicone Lead
$ 35.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 72909.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona Electronics4555-0
Pomona 4555-0# Minigrabber Test Clip, For Max. .144" Wire Dia, 300 V, Black, Bulk, 4555 Series
Pomona Electronics3781-24-2
Patch Cord 5A at 30VAC/60VDC 24.00 in. L Minigrabber-Clip End Beryllium Copper/PVC Lead
Pomona Electronics3782-24-0
Pomona Electronics 3782-24-0 Test Lead Banana Jack 4mm 0.60m Black

Descriptions

Descriptions of Pomona Electronics 72909 provided by its distributors.

Retractable Plug 6A at 30VAC/70VDC 10.00 in. L BNC-Female Connector End Silicone Lead
Pomona 72909 Insulated BNC (F) To Stackable/Retractable, 6 A, Brass, Nickel Plated
CABLE ASSEMBLY, BNC FEMALE, BANANA PLUG X2,10",SILICONE, NYLON INS,+85DEGC TEMP RTG
Conn Barrier Strip 9 POS 9.5mm Solder ST Panel Mount 15A/Contact
Coaxial Connector, Iec Insulated Bnc Termination, Color Red
IEC Insulated BNC (F) To Stackable/Retractable 4 mm
TEST LEAD, 254MM, 70V, 6A; Test Connector Type A: BNC Jack; Test Connector Type B: 4mm Stackable Banana Plugs x 2; Voltage Rating: 70V; Current Rating: 6A; Insulator Colour: -; Lead Length - Metric: 254mm; Lead Length - Imperi

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72909.