Fluke TL1550B

Fluke TL1550B Test Lead Set With Alligator Clips, Red/Blk/Green, TL Series
$ 336.946
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL1550B.

Master Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+35.09%

Related Parts

Pomona ElectronicsB-72-9
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-72-3
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-24-0
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Fluke TL1550B provided by its distributors.

Fluke TL1550B Test Lead Set With Alligator Clips, Red/Blk/Green, TL Series
Test Lead Kit,8.6 ft. L,20A,5kVAC
TEST LEAD BANANA TO PROBE 103.2"
Kit Contents:3 x Test Leads, 3 x Alligator Clips; Product Range:-; Cable Length:8.6ft; Colour:Red, Black, Green; Connector Type B:Banana Plug; Insulator Colour:Black, Green, Red; Lead Length:2.6m; Voltage Rating:5kV RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2788216
  • FLUKE-TL1550B
  • TL1550B.