Pomona Electronics B-72-3

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
$ 9.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-72-3.

IHS

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
-12.95%

Supply Chain

Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona ElectronicsB-72-9
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-60-2
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-60-9
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pomona Electronics B-72-3 provided by its distributors.

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona B-72-3 Banana Plug Patch Cord, Stackable, 72in Long, 15 A, 5000 V, Orange, B Series
BANANA PLUG PATCH CORD (ORANGE) | Pomona Electronics B-72-3
Test Connectors, Probes & Testleads 72 W/BAN PLUG ORG
TEST LEAD BANANA TO BANANA 72"
TEST LEAD, STACK BANANA PLUG, 1.83M; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60VDC; Current Rating: 15A; Insulator Colour: Orange; Lead Length - Metric: 1.83m; Lead Length - Imperial: 72"; Product Range: B Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-72-3.
  • B72-3
  • B723