Fluke 190-202-AM/S

Oscilloscope 200MHz Scopemeter 190 Series II Series -
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark190-202-AM/S01

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 190-202-AM/S.

Newark

Datasheet8 pages15 years ago

Jameco

Related Parts

Handheld Oscillo
SCOPEMETER, 2CH, 200MHZ, COLOR, UK
TektronixTDS2022C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
Keysight TechnologiesU1620A
Keysight U1620A Handheld Oscilloscope, 200MHz, 2-Channel, 2GS/s, 2Mpts, CAT3 300V, U1600 Series
B&K Precision2556
2550 Series Digital Storage Oscilloscope, Dual-Channel, 200 MHz Bandwidth
TektronixDPO2022B
Tektronix DPO2022B 2 Channel Digital Storage Oscilloscope Bandwidth 200 MHz

Descriptions

Descriptions of Fluke 190-202-AM/S provided by its distributors.

Oscilloscope 200MHz Scopemeter 190 Series II Series -
4025579 - Fluke FLUKE-190-202/AM/S Scopemeter 2Ch 200Mhz Col Americas Scc
SCOPEMETER 200 MHZ 2-CHANNELS PLUS DMM/EXT INPUT WITH SCC-290 KIT
Color ScopeMeter® 190 Series II Portable 2+1 Channel Oscilloscope 200 MHz 2.5 GS/s with DMM & SCC-290 Kit
Scopemeter 2CH 200MHZ with SCC Kit
Product Range:Scopemeter 190 Series Ii; Scope Channels:2 Channel; Bandwidth:200Mhz; Sampling Rate:2.5Gsps; Display Memory Depth:10 Kpts; Calculated Rise Time:1.7Ns; Scope Display Type:Lcd Color; Manufacturer Warranty:3 Years Rohs Compliant: Yes |Fluke FLUKE-190-202/AM/S.

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 190-202/AM/S
  • 4025579
  • FLUKE 190-202/AM/S
  • FLUKE-190-202/AM/S
  • FLUKE-190-202/AM/S.