Finder 67.23.9.024.4300

Pcb Power Relay, 3PST-3NO 50A, 24V DC Coil, AGSNO2 Contact, 3MM Contact Gap
$ 42.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 67.23.9.024.4300.

IHS

Datasheet6 pages11 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.68%

CAD Models

Download Finder 67.23.9.024.4300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicAHES4192
Power Relay 24VDC 35(NO)/1(NC)A DPST-NO/SPST-NC(36x30x40)mm THT
PanasonicAHES4292
Electromechanical Relay DPST-NO/SPST-NC 35(NO)/1(NC)A 24VDC 306.4Ohm Through Hole, HE-S series
Power Relay 24VDC 40(NO)/25(NC)A 3PST-NO/SPST-NC (62mm 45mm 92mm) DIN Rail
RELAY; POWER; W/ AUX CONTACT BLOCK; 3PST-NO/SPST-NC; DPST-NC FOR AUX; BIFUR; 24VDC
Power Relay 24VDC 40(NO)/25(NC)A 3PST-NO/SPST-NC (62mm 45mm 92mm) DIN Rail
TE Connectivity4-1672273-9
Electromechanical Relay 380/415VAC 50A 3PST-NO-DM/SPST-NO(86x59x102)mm DIN Rail Contactor Relay

Descriptions

Descriptions of Finder 67.23.9.024.4300 provided by its distributors.

PCB POWER RELAY, 3PST-3NO 50A, 24V DC COIL, AGSNO2 CONTACT, 3MM CONTACT GAP
Electromechanical Relay, 3PST, Latched, 26.4VDC (Coil), 1700mW (Coil), Random, AC/DC Output
General Purpose Relay, 67 Series, Power, 3Pst-No, 24 Vdc, 50 A Rohs Compliant: Yes |Finder Relays, Inc. 67.23.9.024.4300
RELAY, 3PST-NO, 400VAC, 50A; Contact Configuration: 3PST-NO; Coil Voltage: 24VDC; Contact Current: 50A; Product Range: 67 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 400VAC; Relay Terminals: Solder;

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH