Panasonic AHES4192

Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
$ 13.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHES4192.

Future Electronics

Datasheet10 pages7 years ago

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-43.19%

CAD Models

Download Panasonic AHES4192 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAHES4292
Electromechanical Relay DPST-NO/SPST-NC 35(NO)/1(NC)A 24VDC 306.4Ohm Through Hole, HE-S series
PanasonicAHES4191
Power Relay, DPST-NO, SPST-NC, 12 VDC, 1 A, HE-S Series, Through Hole, Non Latching
PanasonicAHES4193
Power Relay DPST-NO/SPST-NC 277VAC 48VDC PC Pin Through Hole Carton
6V 25A Normal Open+Normally closed:3A+1B(-Normal Open+SPST-Normally closed) - Power Relays ROHS

Descriptions

Descriptions of Panasonic AHES4192 provided by its distributors.

Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Power Relay 24VDC 40(NO)/1(NC)A DPST-NO/SPST-NC(36x30x40)mm THT
Panasonic Power Relay, 24VDC Coil, 35A Switch, DPNO, SPNC
HE-S Series 3PST 35 A 24 V Non Latching PC Pin Through Hole Power Relay
Relay, 2 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 306.4 Ω, 35 A, AHES4192
Power Relay 3PST-2NO/1NC 480VAC 24VDC Through Hole
POWER RELAY, DPST-NO/SPST-NC, 1A, 277VAC; Contact Configuration:DPST-NO, SPST-NC; Coil Voltage:24VDC; Contact Current:1A; Product Range:HE-S Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHES4192.