Panasonic AHES4292

Electromechanical Relay DPST-NO/SPST-NC 35(NO)/1(NC)A 24VDC 306.4Ohm Through Hole, HE-S series
$ 16.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHES4292.

IHS

Datasheet7 pages10 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-52.70%

CAD Models

Download Panasonic AHES4292 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAHES4192
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Power Relay 24VDC 288Ohm 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x33.5x51)mm THT
PanasonicAHES4191
Power Relay, DPST-NO, SPST-NC, 12 VDC, 1 A, HE-S Series, Through Hole, Non Latching
PanasonicAHES4291
Power Relay DPST-NO/SPST-NC 480V 12V PC Pins Through Hole Carton/Case, HE-S series
6V 25A Normal Open+Normally closed:3A+1B(-Normal Open+SPST-Normally closed) - Power Relays ROHS
Power Relay 200/240VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket

Descriptions

Descriptions of Panasonic AHES4292 provided by its distributors.

Electromechanical Relay DPST-NO/SPST-NC 35(NO)/1(NC)A 24VDC 306.4Ohm Through Hole, HE-S series
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Power Relay 24VDC 40(NO)/1(NC)A DPST-NO/SPST-NC(36x30x40)mm THT
RELAY 35A, 2A/1B, LONG LIFE, PCB, 24V | Panasonic Electronic Components AHES4292
POWER RELAY, 24VDC, 35A, DPST/SPST, TH
Panasonic Power Relay, 24VDC Coil, 35A Switch, DPNO, SPNC
HE-S Series 3PST 35 A 24 V Non Latching PC Pin Through Hole Power Relay
Power Relay, 24Vdc, 35A, Dpst/Spst, Th; Contact Configuration:Dpst-No, Spst-Nc; Coil Voltage:24Vdc; Contact Current:35A; Product Range:He-S Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic AHES4292
Coil Resistance Ohm = 306.4 / Coil Type = DC / Contact Configuration = 2NO + 1NC / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = AHES / Width mm = 30 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 36 / Height mm = 40 / Switching Voltage - DC V = 110 / Switching Current A = 35 / Switching Capacity kVA = 9.7 / Switching Voltage - AC V = 480

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America