Finder 60.13.9.110.0040

General Purpose Relay, 3PDT 10A, 110V DC Coil, Agni Contact, Mech. Indicator
$ 18.284
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.13.9.110.0040.

element14 APAC

Datasheet12 pages10 years ago
Datasheet11 pages26 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-24.94%

Related Parts

TE Connectivity1-1393118-2
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 1-1393118-2
TE Connectivity2-1393118-6
KUP Series Panel Plug-In Relay 3PDT 10A 110VDC 10000Ohm Quick Connect Panel Mount
TE Connectivity7-1393091-4
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
Power Relay 110VDC 8.96KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
POWER RELAY, PLUG IN, 3PDT, 10 A, 110 V, SOCKET MOUNT, MKS SERIES
Power Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket

Descriptions

Descriptions of Finder 60.13.9.110.0040 provided by its distributors.

GENERAL PURPOSE RELAY, 3PDT 10A, 110V DC COIL, AGNI CONTACT, MECH. INDICATOR
General Purpose Relay, 60 Series, Power, 3Pdt, 110 Vdc, 10 A Rohs Compliant: Yes |Finder Relays, Inc. 60.13.9.110.0040
Finder 60 60.13.9.110.0040 - 60.13.9.110.0040
Finder , 60 Series, 110V , 10A, 3
GENERAL PURPOSE RELAYS 6 - 10 A
RELAY, 3PDT, 250VAC, 10A; Contact Configuration: 3PDT; Coil Voltage: 110VDC; Contact Current: 10A; Product Range: 60 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Cont

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH