Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393118-6

KUP Series Panel Plug-In Relay 3PDT 10A 110VDC 10000Ohm Quick Connect Panel Mount

$ 25.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393118-6.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

element14

JRH Electronics

Inventory History

3 month trend:
+7.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1393091-4
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
Power Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 48AC/DC; VOL-RTG 250/30AC/DC; SCREW
Power Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
Weidmuller8690660000
Power/Signal Relay, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity1-1393118-2
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 1-1393118-2
TE Connectivity7-1393091-4
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
TE Connectivity / AMP3-1393118-6
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 3-1393118-6
TE ConnectivityKRPA-14DG-110
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.011A (Coil), 110Vdc (Coil), 1200Mw (Coil), 10A
PanasonicHC3-HP-DC110V
Relays 100/110VDC 10KOhm 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity 2-1393118-6 provided by its distributors.

KUP Series Panel Plug-In Relay 3PDT 10A 110VDC 10000Ohm Quick Connect Panel Mount
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 2-1393118-6
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*49.99mm
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:110VDC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick ConnectRoHS Compliant: Yes
KUP-14D35-110=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1250 mW Coil Resistance: 10000 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 1250 mW 10000 Ω | Power Relay | Part Number: KUP-14D35-110 | Internal Number: 2-1393118-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14D35-110
  • KUP14D35-110