Finder 60.12.9.012.0040

Electromechanical Relay 12VDC 110Ohm 20A DPDT(32.5x36.4x54.2)mm Socket General Purpose Relay
$ 16.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.12.9.012.0040.

element14 APAC

Datasheet11 pages26 years ago

Newark

X-ON

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.44%

Related Parts

PanasonicHP2-DC12V
Power/Signal Relay, DPDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1300mW (Coil), DC Input, AC Output, Panel Mount
Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail; PFC; 120W; S8VS Series
TE ConnectivityKUP-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE ConnectivityKUP-11D15-12
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 4-1393117-4
TE Connectivity4-1393090-9
General Purpose Multimode Electromechanical Relay DPDT 10A 12VDC 110Ohm Socket
Power Relay 12VDC 10A DPDT(34.5x34.5x53.3)mm Socket

Descriptions

Descriptions of Finder 60.12.9.012.0040 provided by its distributors.

Electromechanical Relay 12VDC 110Ohm 20A DPDT(32.5x36.4x54.2)mm Socket General Purpose Relay
Relay, Dpdt, 250Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:60 Series; Relay Mounting:Socket; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:109Ma Rohs Compliant: Yes |Finder Relays, Inc. 60.12.9.012.0040
Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Plug-In / Contact Material = AgNi / Width mm = 32.5 / Coil Voltage - DC V = 12 / Series = 60 / Length mm = 36.4 / Height mm = 54.2 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 400

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169192