Finder 60.12.8.012.0040

Relay, 8 Pin Plug in, 2 Pole, 12VAC, Lockable Test Button, Mechanical Indicator
$ 14.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.12.8.012.0040.

Newark

Datasheet12 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 12VAC 13.7Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
TE Connectivity / P&BKUP-11A15-12
Relay; 10 A; 12 VAC; DPDT; 1.532 in. L x 1.406 in. W x 1.907 in. H; 24 Ohms
POWER/SIGNAL RELAY DPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
PanasonicHP2-AC12V
Power/Signal Relay, DPDT, Momentary, 2170mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity2-1393104-4
KRPA Series Panel Plug-In Electromechanical Relay 10A 12VAC 24Ohm Panel Mount
TE ConnectivityKRPA-11AN-12
Electromechanical Relay 12VAC 24Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay

Descriptions

Descriptions of Finder 60.12.8.012.0040 provided by its distributors.

RELAY, 8 PIN PLUG IN, 2 POLE, 12VAC, LOCKABLE TEST BUTTON, MECHANICAL INDICATOR
GENERAL PURPOSE RELAY, DPDT 10A, 12V AC COIL, AGNI CONTACT, MECH INDICATOR
Finder 60 60.12.8.012.0040 - 60.12.8.012.0040
Relay, Dpdt, 250Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:12Vac; Contact Current:10A; Product Range:60 Series; Relay Mounting:Socket; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:183Ma Rohs Compliant: Yes |Finder Relays, Inc. 60.12.8.012.0040

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH