Finder 55.33.8.024.0000

Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
$ 12.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.33.8.024.0000.

IHS

Datasheet14 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity6-1419111-6
Relay, 3 Form C (NO/NC), 24 V (AC), 192 Ω, 10 A, 400 V (AC), monostable, 6-1419111-6
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
PanasonicHC3-H-AC24V-F
RELAY GEN PURPOSE 3PDT 7A 24V / General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 10A 3PDT(44x32x42.4)mm Flange

Descriptions

Descriptions of Finder 55.33.8.024.0000 provided by its distributors.

Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
IND. PLUG-IN RELAY, 3PDT 10A, 24V AC COIL, AGNI CONTACT
RELAY, 3PDT, 250VAC, 10A; Contact Configuration: 3PDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: 55 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Conta
Power Relay, 3Pdt, 24Vac, 10A, Plug In; Relay Type:Miniature; Coil Voltage Vac Nom:24V; Contact Current Max:20A; Contact Voltage Ac Nom:250V; Coil Resistance:190Ohm; Contact Configuration:3Pdt; Coil Type:Ac; Coil Current:53Ma Rohs Compliant: Yes |Finder Relays, Inc. 55.33.8.024.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH