Finder 55.32.8.024.0000

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.053A (Coil), 1500mW (Coil), AC Input, AC Output, Panel Mount
$ 11.465
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.32.8.024.0000.

IHS

Datasheet14 pages12 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+72.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, test button, label facility
Electromechanical Relay 24VAC 180Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Relay, My Series, Power, Non Latching, Dpdt, 24 Vac, 10 A Rohs Compliant: Yes |Omron MY2 24ACS
PanasonicHJ2LTAC24V
HJ2 Relay (Plug-in w/ indicator & test button)
TE ConnectivityPT22A524B
Power Relay 24VAC 192Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay

Descriptions

Descriptions of Finder 55.32.8.024.0000 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.053A (Coil), 1500mW (Coil), AC Input, AC Output, Panel Mount
Finder Miniature General Purpose Relay; 10A; DPDT; 24VAC; 8-Blade
General Purpose Relay, 55 Series, Power, Dpdt, 24 Vac, 10 A Rohs Compliant: Yes |Finder Relays, Inc. 55.32.8.024.0000
IND. PLUG-IN RELAY, DPDT 10A, 24V AC COIL, AGNI CONTACT
General Purpose Relays For Printed Circuit Mounting
MINIATURE GENERAL PURPOSE RELAYS 7 - 10 A.
RELAY, DPDT, 250VAC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: 55 Series; Relay Mounting: Socket; Coil Type: AC; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Cont

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH